Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Facom 150 mm, Tweezers
RS Stock No.:
188-3958
Mfr. Part No.:
152.Y
Brand:
Facom
View all Tweezers
5 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$38.90
(exc. GST)
$42.79
(inc. GST)
Units
Per unit
1 +
$38.90
RS Stock No.:
188-3958
Mfr. Part No.:
152.Y
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 152.Y
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Length: 150 mm. Weight: 25 g.
Attribute
Value
Model Number
152.Y
Overall Length
150 mm
Related links
Facom 150 mm, Stainless Steel, Grooved, Tweezers
Facom 150 mm Engineer Square
Facom 150 mm Engineers Try Square
Facom 155 mm, Tweezers
Facom 150 mm Electricians Scissors
Facom 150 mm Hacksaw
Facom 150 mm Precision Craft Knife Set
Bahco 150 mm, Steel, Rounded, Tweezers