Recently searched

    Erem 140 mm, Stainless Steel, Tweezers

    Subtotal (1 unit)**

    $28.40

    (exc. GST)

    $31.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*
    999999 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$28.40

    **price indicative

    RS Stock No.:
    144-7948
    Mfr. Part No.:
    SSSA
    Brand:
    Erem
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Erem

    Material

    Stainless Steel

    Orientation

    Straight

    Overall Length

    140 mm

    Anti-Magnetic

    Yes

    Anti-Acid

    Yes

    Related links