- RS Stock No.:
- 221-5187
- Mfr. Part No.:
- 366-2
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-5187
- Mfr. Part No.:
- 366-2
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM Angled Stainless steel tweezers Range is intended for precision work in micro-mechanics, electronics, radio, watchmaking, model making, etc.. Has Striated and long beaks.
Satin polished finish
Specifications
Attribute | Value |
---|---|
Model Number | 366-2 |
Material | Stainless Steel |
Overall Length | 150 mm |
Related links
- SAM 150 mm, Stainless Steel, Tweezers
- SAM 155 mm, Stainless Steel, Tweezers
- RS PRO 150 mm, Stainless Steel, Tweezers
- Bernstein 150 mm, Stainless Steel, Tweezers
- Facom 150 mm, Stainless Steel, Grooved, Tweezers
- RS PRO 150 mm, Stainless Steel, Serrated, Tweezers
- Erem 150 mm, Stainless Steel, Wafer, Tweezers
- RS PRO 150 mm, Stainless Steel, Flat; Serrated, Tweezers