SAM 150 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 221-5192
- Mfr. Part No.:
- 368-3
- Brand:
- SAM
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$46.66
(exc. GST)
$51.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $46.66 |
- RS Stock No.:
- 221-5192
- Mfr. Part No.:
- 368-3
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM 150 mm, Stainless Steel, Tweezers
- SAM 140 mm, Stainless Steel, Tweezers
- SAM 155 mm, Stainless Steel, Tweezers
- RS PRO 150 mm, Stainless Steel, Tweezers
- Bernstein 150 mm, Stainless Steel, Tweezers
- Facom 150 mm, Stainless Steel, Grooved, Tweezers
- ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
- RS PRO 150 mm, Stainless Steel, Serrated, Tweezers