RS PRO 150mm Stainless Steel Bent, Fine Tweezer
- RS Stock No.:
- 136-9825
- Distrelec Article No.:
- 304-18-032
- Brand:
- RS PRO
Subtotal (1 unit)*
$48.12
(exc. GST)
$52.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.12 |
*price indicative
- RS Stock No.:
- 136-9825
- Distrelec Article No.:
- 304-18-032
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 150mm | |
| Point Type | Bent, Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 150mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 150mm | ||
Point Type Bent, Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro General Purpose Tweezers
A series of general purpose tweezers designed for surface mount applications and fine assembly work. Featuring line serrated handles for enhanced grip and control.
Features and Benefits
• Designed for intricate work
• Easy to clean and maintain
• Line serrated handles
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 150mm Stainless Steel Strong Tweezer
- RS PRO 150mm Stainless Steel Serrated Tweezer
- RS PRO 150mm Stainless Steel Serrated, Flat Tweezer
- RS PRO 110mm Stainless Steel Bent Fine Tweezer
- ideal-tek 150mm Stainless Steel Bent Tweezer
- CK 150mm Stainless Steel Bent ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent, Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Bent Flat Tweezer
