Bernstein 150 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 310-3001
- Mfr. Part No.:
- 5-037
- Brand:
- Bernstein
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.55
(exc. GST)
$64.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.55 |
- RS Stock No.:
- 310-3001
- Mfr. Part No.:
- 5-037
- Brand:
- Bernstein
Related links
- Bernstein 150 mm, Nickel Plated Steel, Tweezers
- Bernstein 110 mm, Stainless Steel, Tweezers
- Bernstein 140 mm, Stainless Steel, Long, ESD Tweezers
- Bernstein 120 mm, Stainless Steel, ESD Tweezers
- Bernstein AG 125 mm, Stainless Steel, Flat, ESD Tweezers
- SAM 150 mm, Stainless Steel, Tweezers
- RS PRO 150 mm, Stainless Steel, Tweezers
- Facom 150 mm, Stainless Steel, Grooved, Tweezers