Facom 130 mm, Carbon Steel, Tweezers
- RS Stock No.:
- 188-3998
- Mfr. Part No.:
- 140.AAW13
- Brand:
- Facom
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.70
(exc. GST)
$39.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.70 |
- RS Stock No.:
- 188-3998
- Mfr. Part No.:
- 140.AAW13
- Brand:
- Facom
Related links
- RS PRO 130 mm, Carbon Steel, Tweezers
- ideal-tek 140 mm, Carbon Steel, Tweezers
- Facom 130 mm, Stainless Steel, Tweezers
- RS PRO 140 mm, Carbon Steel, Blunt, Tweezers
- ideal-tek 130 mm Carbon Steel Scissors
- ideal-tek 120 mm, Carbon Steel, Tweezers
- ideal-tek 185 mm, Carbon Steel, Tweezers
- CK 160 mm, Carbon Steel, Tweezers