Bahco 150 mm, Steel, Rounded, Tweezers
- RS Stock No.:
- 688-0442
- Mfr. Part No.:
- 2820VTEE
- Brand:
- Bahco
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$72.43
(exc. GST)
$79.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $72.43 |
Related links
- ideal-tek 115 mm, Stainless Steel, Rounded, Tweezers
- Erem 115 mm, Stainless Steel, Rounded, Tweezers
- Erem 120 mm, Stainless Steel, Rounded, Tweezers
- Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers
- Lindstrom 120 mm, Stainless Steel, Rounded, ESD Tweezers
- Bernstein 145 mm, Stainless Steel, Rounded, Tweezers
- Weller Erem 110 mm, Stainless Steel, Rounded, Tweezers
- RS PRO 160 mm, Stainless Steel, Rounded, Tweezers