Facom 150 mm 100% Metal Electricians Scissor
- RS Stock No.:
- 236-0616
- Mfr. Part No.:
- 841
- Brand:
- Facom
Subtotal (1 unit)*
$47.31
(exc. GST)
$52.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.31 |
*price indicative
- RS Stock No.:
- 236-0616
- Mfr. Part No.:
- 841
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Scissor | |
| Handle Style | Left/Right Hand | |
| Blade Material | 100% Metal | |
| Overall Length | 150mm | |
| Handle Material | Metal | |
| Scissor Type | Electricians | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Scissor | ||
Handle Style Left/Right Hand | ||
Blade Material 100% Metal | ||
Overall Length 150mm | ||
Handle Material Metal | ||
Scissor Type Electricians | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom electricians scissors has short reinforced blades with wire cutter and polished chrome finish.
100 % metal handles
Blade type 33 mm
Related links
- Facom 155 mm Left/Right Hand Model Scissor
- Bahco 150 mm Electricians Scissor
- Facom 143mm Electricians Scissor
- Facom 255mm Stainless Steel Electricians Scissor
- Expert by Facom 145 mm Stainless Steel Electricians Scissor
- Bahco 145mm Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
- Bahco 127 mm Electricians Scissor
