Erem 115 mm, Carbon Steel, Oblique, Tweezers
- RS Stock No.:
- 240-0778
- Mfr. Part No.:
- B15AGW
- Brand:
- Erem
Subtotal (1 unit)**
$103.26
(exc. GST)
$113.59
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $103.26 |
**price indicative
- RS Stock No.:
- 240-0778
- Mfr. Part No.:
- B15AGW
- Brand:
- Erem
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Erem | |
Model Number | B15AGW | |
Material | Carbon Steel | |
Overall Length | 115 mm | |
Point Type | Oblique | |
Anti-Magnetic | Yes | |
Select all | ||
---|---|---|
Brand Erem | ||
Model Number B15AGW | ||
Material Carbon Steel | ||
Overall Length 115 mm | ||
Point Type Oblique | ||
Anti-Magnetic Yes | ||