Subtotal (1 kit)*
$206.11
(exc. GST)
$226.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $206.11 |
*price indicative
- RS Stock No.:
- 136-9878
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 3 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Anti-Magnetic Yes | ||
Number of Pieces 3 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Precision Tweezer Set
RS Pro mixed set of precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. Offering many high precision tweezers in different materials, for comfortable and precision handling of electronic components.
Related links
- RS PRO Stainless Steel Tweezer Set
- RS PRO 120 mm Stainless Steel ESD Safe Tweezer Set
- ideal-tek 185 mm Stainless Steel Flat, Angled Tweezer Set
- Weller Erem 114 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 180 mm Stainless Steel Pointed, Straight Tweezer Set
- ideal-tek 180 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 115 mm Stainless Steel Pointed ESD Safe Tweezer Set
- RS PRO Stainless Steel ESD Safe Tweezer Set
