Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$271.47
(exc. GST)
$298.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $271.47 |
| 5 + | $223.43 |
*price indicative
- RS Stock No.:
- 136-9804
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Ceramic | |
| Overall Length | 125mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Standards/Approvals | ISO 9002 since 1994 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Ceramic | ||
Overall Length 125mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Standards/Approvals ISO 9002 since 1994 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro Full Ceramic Tweezers
RS Pro Full Ceramic Tweezers made from Zirconia for combined strength and flexibility. Featuring a hard surface, good abrasion and wear resistance. With excellent thermal properties, high temperature stability and extreme corrosion resistance. Ideal for applications in clean rooms, chemistry, semiconductor and electronics manufacturing environments. Including analytical chemistry bio-technology and nanotechnology applications.
Features and Benefits
• Excellent thermal properties
• Abrasion and wear resistant
• High temperature stability
• Extreme corrosion resistance
Application Information
Suited for handling EOS/ESD sensitive components. Including handling components during thermal, chemical and soldering applications.
Related links
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 125mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
- RS PRO 125mm Ceramic Sharp Tweezer
- RS PRO 125mm Stainless Steel Flat ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bernstein 145mm Steel Rounded ESD Safe Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer
