RS PRO 145mm Stainless Steel Cylindrical, Grooved Tweezer
- RS Stock No.:
- 136-9799
- Brand:
- RS PRO
Subtotal (1 unit)*
$42.09
(exc. GST)
$46.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.09 |
*price indicative
- RS Stock No.:
- 136-9799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 145mm | |
| Point Type | Cylindrical, Grooved | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 145mm | ||
Point Type Cylindrical, Grooved | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro Component Positioning Tweezers
RS Pro Component Positioning Tweezers specially designed for use with delicate applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Component Positioning Tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel;• Serrated Handles;• Various lengths available
Application Information
RS Pro component positioning tweezers are ideal for Electronic and Medical applications.
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 145mm Stainless Steel Cylindrical, Grooved Tweezer
- RS PRO 120mm Stainless Steel Cylindrical, Grooved Tweezer
- RS PRO 145mm Stainless Steel Grooved, Cylindrical Tweezer
- RS PRO 145mm Stainless Steel Wide Tip Tweezer
- ideal-tek 145mm Stainless Steel Curved Tweezer
- Knipex 145mm Stainless Steel Smooth Tweezer
- Knipex 145mm Stainless Steel Straight Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
