RS PRO 130mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 136-9729
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.30 |
| 5 + | $55.37 |
*price indicative
- RS Stock No.:
- 136-9729
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO Stainless Steel, ESD Tweezers
RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.
Why Would You Choose ESD Tweezers
ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.
Features and Benefits
Applications
Related links
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 130mm Stainless Steel Pointed ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Straight Fine ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Fine ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Pointed Straight Tweezer
- RS PRO 130mm Stainless Steel ESD Safe Tweezer
