ideal-tek 45mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- RS Stock No.:
- 136-7396
- Distrelec Article No.:
- 301-32-478
- Mfr. Part No.:
- A7MZ
- Brand:
- ideal-tek
Subtotal (1 unit)*
$68.24
(exc. GST)
$75.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.24 |
*price indicative
- RS Stock No.:
- 136-7396
- Distrelec Article No.:
- 301-32-478
- Mfr. Part No.:
- A7MZ
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer Tips | |
| Material | Zirconia Toughened Aluminium | |
| Overall Length | 45mm | |
| Point Type | Fine, Curved | |
| Number of Pieces | 5 | |
| ESD Safe | Yes | |
| Overall Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer Tips | ||
Material Zirconia Toughened Aluminium | ||
Overall Length 45mm | ||
Point Type Fine, Curved | ||
Number of Pieces 5 | ||
ESD Safe Yes | ||
Overall Width 15mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Idealtek Replaceable Ceramic (MZ) Tweezer Tips
Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.
Features and Benefits
• Zirconia Toughened Alumina (ZTA);• High strength (from zirconia) and high hardness (from alumina);• Low density ;• No open porosity ;• Hard surface, good abrasion and wear resistance ;• Offers flexural strength and fracture toughness ;• Excellent thermal properties and high temperature stability;• Extreme corrosion resistance ;• Electrically insulating
Application Information
Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.
- RS Stock No. 2475558
- Mfr. Part No. A242BCF
Each
$18.16
- RS Stock No. 2475565
- Mfr. Part No. A73ZJ
Each
$73.94
- RS Stock No. 2475561
- Mfr. Part No. A277CF
Each
$15.70
- RS Stock No. 1367394
- Mfr. Part No. A73MZ
Each
$62.85
Related links
- ideal-tek 45 mm Zirconia Toughened Aluminium Fine Bevel ESD Safe Tweezer Tips
- ideal-tek 40 mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 40 mm Zirconia Toughened Aluminium Fine, Straight ESD Safe Tweezer Tips
- ideal-tek 55 mm Zirconia Toughened Aluminium Fine, Straight ESD Safe Tweezer Tips
- ideal-tek 50 mm Zirconia Toughened Aluminium Straight, Fine ESD Safe Tweezer Tips
- ideal-tek 40 mm Carbon Fibre Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 30 mm Carbon Fibre Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 40mm Polyetheretherketone Curved ESD Safe Tweezer Tips






