ideal-tek 45mm Zirconia Toughened Aluminium Fine, Straight, Bevel ESD Safe Tweezer Tips

Subtotal (1 unit)*

$66.38

(exc. GST)

$73.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 17 November 2026
  • Plus 24 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.38

*price indicative

RS Stock No.:
136-7390
Distrelec Article No.:
301-01-897
Mfr. Part No.:
A71MZ
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer Tips

Material

Zirconia Toughened Aluminium

Overall Length

45mm

Point Type

Fine, Straight, Bevel

Number of Pieces

5

ESD Safe

Yes

Standards/Approvals

No

Overall Width

7mm

RoHS Status: Exempt

COO (Country of Origin):
CH

Idealtek Replaceable Ceramic (MZ) Tweezer Tips


Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.

Features and Benefits


• Zirconia Toughened Alumina (ZTA);• High strength (from zirconia) and high hardness (from alumina);• Low density ;• No open porosity ;• Hard surface, good abrasion and wear resistance ;• Offers flexural strength and fracture toughness ;• Excellent thermal properties and high temperature stability;• Extreme corrosion resistance ;• Electrically insulating

Application Information


Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy