Wurth Elektronik 824551401 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.44

(exc. GST)

$24.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$2.244$22.44
130 - 240$2.189$21.89
250 +$2.156$21.56

*price indicative

Packaging Options:
RS Stock No.:
921-7106
Mfr. Part No.:
824551401
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

46.75V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Clamping Voltage VC

64.5V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

46.5A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

5.9mm

Length

6.86mm

Standards/Approvals

No

Height

2.34mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 3000W, Wurth Elektronik


The Wurth Elektronik 3000 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy