Wurth Elektronik 824551281 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 921-7074
- Mfr. Part No.:
- 824551281
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.44
(exc. GST)
$24.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.244 | $22.44 |
*price indicative
- RS Stock No.:
- 921-7074
- Mfr. Part No.:
- 824551281
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 32.75V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 45.4V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 66.1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.9mm | |
| Series | WE-TVSP | |
| Height | 2.34mm | |
| Length | 6.86mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 32.75V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 45.4V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 66.1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.9mm | ||
Series WE-TVSP | ||
Height 2.34mm | ||
Length 6.86mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 3000W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551601 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551511 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551401 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551361 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551261 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551301 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551331 1-Element Bi-Directional TVS Diode 2-Pin DO-214
