Wurth Elektronik 824551301 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.44

(exc. GST)

$24.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 120$2.244$22.44
130 - 240$2.187$21.87
250 +$2.154$21.54

*price indicative

Packaging Options:
RS Stock No.:
921-7092
Mfr. Part No.:
824551301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

35.05V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Minimum Operating Temperature

-65°C

Clamping Voltage VC

48.4V

Maximum Peak Pulse Current Ippm

62A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.34mm

Series

WE-TVSP

Standards/Approvals

No

Length

6.86mm

Width

5.9mm

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 3000W, Wurth Elektronik


The Wurth Elektronik 3000 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Each (Supplied on a Reel)
$2.244
Each (Supplied on a Reel)
$2.244
Each (Supplied on a Reel)
$2.264
Each (In a Pack of 10)
$2.264

Related links