STMicroelectronics 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-216
- RS Stock No.:
- 920-9142
- Mfr. Part No.:
- SM2T3V3A
- Brand:
- STMicroelectronics
Subtotal (1 reel of 12000 units)*
$3,348.00
(exc. GST)
$3,684.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 - 48000 | $0.279 | $3,348.00 |
| 60000 + | $0.252 | $3,024.00 |
*price indicative
- RS Stock No.:
- 920-9142
- Mfr. Part No.:
- SM2T3V3A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.6V | |
| Mount Type | Surface | |
| Package Type | DO-216 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 6.8V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Height | 1.15mm | |
| Maximum Reverse Leakage Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.6V | ||
Mount Type Surface | ||
Package Type DO-216 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Clamping Voltage VC 6.8V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Height 1.15mm | ||
Maximum Reverse Leakage Current 500μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 200W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T3V3A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- STMicroelectronics SM2T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS130VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS110VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
