STMicroelectronics SM2T6V8A 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-216

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.68

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 3,820 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 2990$0.568$5.68-
3000 - 5990$0.559$5.591%
6000 +$0.547$5.473%

*price indicative

Packaging Options:
RS Stock No.:
795-8423
Mfr. Part No.:
SM2T6V8A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-216

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Maximum Peak Pulse Current Ippm

19.6A

Clamping Voltage VC

9.2V

ESD Protection

Yes

Test Current It

10mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM2T

Width

2.05mm

Standards/Approvals

No

Height

1.15mm

Length

2.05mm

Maximum Reverse Leakage Current

50μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 200W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy