ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin PMDE

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.65

(exc. GST)

$12.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.466$11.65-
50 - 75$0.458$11.451%
100 - 225$0.349$8.7325%
250 - 975$0.342$8.5526%
1000 +$0.221$5.5352%

*price indicative

Packaging Options:
RS Stock No.:
265-5448
Mfr. Part No.:
VS40VUA1VWMTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

44V

Mount Type

Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Clamping Voltage VC

64.5V

Maximum Peak Pulse Current Ippm

3.1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

RoHS, IEC61000-4-2

Automotive Standard

AEC-Q101

The ROHM TVS diode is used for surge protection and voltage regulation with a compact structure of silicon epitaxial planar. It achieves the same electrical characteristics as conventional ROHM products in the small PMDE package. PMDE package is highly reliable and has excellent heat dissipation efficiency.

High reliability

Small mould type

  • RS Stock No. 2655448P
  • Mfr. Part No. VS40VUA1VWMTR
Each (Supplied on a Reel)
$0.466
  • RS Stock No. 2655444P
  • Mfr. Part No. VS36VUA1VWMTFTR
Each (Supplied on a Reel)
$0.533
Each (In a Pack of 25)
$0.466
  • RS Stock No. 2655442P
  • Mfr. Part No. VS130VLNVWMTFTR
Each (Supplied on a Reel)
$0.533

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy