STMicroelectronics 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 919-6510
- Mfr. Part No.:
- SMAJ12CA-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$880.00
(exc. GST)
$970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.176 | $880.00 |
| 10000 - 15000 | $0.171 | $855.00 |
| 20000 + | $0.168 | $840.00 |
*price indicative
- RS Stock No.:
- 919-6510
- Mfr. Part No.:
- SMAJ12CA-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 25.3V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 91A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.03mm | |
| Width | 2.95mm | |
| Series | SMAJxxCA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 25.3V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 91A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.03mm | ||
Width 2.95mm | ||
Series SMAJxxCA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
Transil™ TVS SMT Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 7147068P
- Mfr. Part No. SMAJ10CA-TR
- RS Stock No. 7141038P
- Mfr. Part No. SMAJ30CA-TR
- RS Stock No. 7141041P
- Mfr. Part No. SMAJ33CA-TR
- RS Stock No. 7141035P
- Mfr. Part No. SMAJ28CA-TR
Related links
- STMicroelectronics SMAJ12CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle





