STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode, 150 W, 2-Pin SOD-882
- RS Stock No.:
- 829-0321
- Mfr. Part No.:
- ESDALC5-1BM2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-0321
- Mfr. Part No.:
- ESDALC5-1BM2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 11V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Clamping Voltage VC | 17.5V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 450μm | |
| Length | 1.05mm | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Series | ESDALC5 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 60nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 11V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 9A | ||
Clamping Voltage VC 17.5V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 450μm | ||
Length 1.05mm | ||
Width 650μm | ||
Standards/Approvals No | ||
Series ESDALC5 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 60nA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-882
