DiodesZetex DT1452-02SO-7 5-Element Uni-Directional TVS Diode Array, 0.3 W, 3-Pin SOT-23
- RS Stock No.:
- 827-0443
- Mfr. Part No.:
- DT1452-02SO-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.70
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,150 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.414 | $20.70 | - |
| 750 - 1450 | $0.403 | $20.15 | 2% |
| 1500 + | $0.397 | $19.85 | 4% |
*price indicative
- RS Stock No.:
- 827-0443
- Mfr. Part No.:
- DT1452-02SO-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 0.3W | |
| Clamping Voltage VC | 7.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | DT | |
| Length | 3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 0.3W | ||
Clamping Voltage VC 7.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series DT | ||
Length 3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Dual Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
- RS Stock No. 8270443P
- Mfr. Part No. DT1452-02SO-7
- RS Stock No. 6910818P
- Mfr. Part No. SM36.TCT
- RS Stock No. 1700851
- Mfr. Part No. SRV05-4.TCT
- RS Stock No. 0366213
- Mfr. Part No. ESDA18WY
Related links
- DiodesZetex 5-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1446-04TS-7 10-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26











