Nexperia PESD5V0V1BB,115 1-Element Bi-Directional ESD Protection Diode, 45 W, 2-Pin SOD-523
- RS Stock No.:
- 816-6763
- Mfr. Part No.:
- PESD5V0V1BB,115
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $9.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$29.10
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.582 | $29.10 | - |
| 750 - 1450 | $0.569 | $28.45 | $9.75 |
| 1500 + | $0.559 | $27.95 | $34.50 |
*price indicative
- RS Stock No.:
- 816-6763
- Mfr. Part No.:
- PESD5V0V1BB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Clamping Voltage VC | 12.5V | |
| Maximum Peak Pulse Current Ippm | 4.8A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.25mm | |
| Height | 650μm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Series | PESD | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Clamping Voltage VC 12.5V | ||
Maximum Peak Pulse Current Ippm 4.8A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.25mm | ||
Height 650μm | ||
Width 850μm | ||
Standards/Approvals No | ||
Series PESD | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- CN
PESDxxxV1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 1-Element Bi-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Nexperia 1-Element Bi-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional ESD Protection Diode 2-Pin SOD-882
- Nexperia PESD5V0U1BB 45 W, 2-Pin SOD-523
