Nexperia PESD5V0U1BB,115 1-Element Bi-Directional TVS Diode, 45 W, 2-Pin SOD-523
- RS Stock No.:
- 725-8723
- Mfr. Part No.:
- PESD5V0U1BB,115
- Brand:
- Nexperia
This image is representative of the product range
Add 760 more to save $10.64
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,800 unit(s) shipping from 14 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 740 | $0.882 | $17.64 | - |
| 760 - 1480 | $0.868 | $17.36 | $10.64 |
| 1500 + | $0.851 | $17.02 | $46.50 |
*price indicative
- RS Stock No.:
- 725-8723
- Mfr. Part No.:
- PESD5V0U1BB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | PESD | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series PESD | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100μA | ||
- COO (Country of Origin):
- CN
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Nexperia 1-Element Bi-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5V0S1BB 130 W, 2-Pin SOD-523
- Nexperia PESD5V0U1BA 45 W, 2-Pin UMD
