Taiwan Semiconductor SMCJ10A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save $16.72

View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,360 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 740$0.871$17.42-
760 - 1480$0.849$16.98$16.72
1500 +$0.837$16.74$51.00

*price indicative

Packaging Options:
RS Stock No.:
802-2402
Mfr. Part No.:
SMCJ10A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

88.2A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

17V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMCJ

Length

7.15mm

Height

2.75mm

Width

6.25mm

Standards/Approvals

FBI

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Each (Supplied on a Reel)
$0.871
Each (Supplied on a Reel)
$0.667
Each (Supplied on a Reel)
$0.667
Each (In a Pack of 20)
$0.667

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy