STMicroelectronics SMP30-62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- RS Stock No.:
- 795-6812
- Mfr. Part No.:
- SMP30-62
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-6812
- Mfr. Part No.:
- SMP30-62
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Diode Configuration | Single | |
| Height | 2.45 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 30 A | |
| Maximum Reverse Leakage Current | 5 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 62 V | |
| Mount Type | Surface | |
| Width | 2.9 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Diode Configuration Single | ||
Height 2.45 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 30 A | ||
Maximum Reverse Leakage Current 5 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 62 V | ||
Mount Type Surface | ||
Width 2.9 mm | ||
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMP30-62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMP30-270 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMP50-68 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
