onsemi ESD5Z12T1G 1-Element Uni-Directional TVS Diode, 240 W, 2-Pin SOD-523
- RS Stock No.:
- 792-5580
- Mfr. Part No.:
- ESD5Z12T1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$10.10
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) shipping from 06 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.101 | $10.10 | - |
| 800 - 1400 | $0.098 | $9.80 | $2.40 |
| 1500 + | $0.097 | $9.70 | $6.00 |
*price indicative
- RS Stock No.:
- 792-5580
- Mfr. Part No.:
- ESD5Z12T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.1V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 240W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 9.6A | |
| Clamping Voltage VC | 25V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | ESD5Z | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Length | 1.3mm | |
| Width | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.1V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 240W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 9.6A | ||
Clamping Voltage VC 25V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series ESD5Z | ||
Height 700μm | ||
Standards/Approvals No | ||
Length 1.3mm | ||
Width 900μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10nA | ||
240W Transient Voltage Suppressor Diode for ESD Protection
Applications
Standards
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0S1UB 260 W, 2-Pin SOD-523
