onsemi ESD5Z5.0T1G 1-Element Uni-Directional TVS Diode, 174 W, 2-Pin SOD-523

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$153.00

(exc. GST)

$168.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.051$153.00-
6000 - 9000$0.05$150.001%
12000 +$0.049$147.003%

*price indicative

RS Stock No.:
124-9973
Mfr. Part No.:
ESD5Z5.0T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

174W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

18.6A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

11.6V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

900μm

Standards/Approvals

No

Length

1.3mm

Height

700μm

Series

ESD5Z

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

240W Transient Voltage Suppressor Diode for ESD Protection


ON Semiconductor ESD5Z series is a micro transient voltage suppressor that is designed to protect voltage sensitive components from ESD and also transient voltage events. This device has excellent clamping capability a fast response time and low leakage Ideal for ESD protection. Its Compact size is great for space-saving where board space is at a premium.

Applications


Portable Devices

- Cellular Phones

- Digital Cameras

- Power Supplies

Standards


- IEC61000−4−2 Level 4 ESD Protection

- IEC61000−4−4 Level 4 EFT Protection

- ESD Rating of Class 3

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy