Nexperia PESD5Z5.0,115 1-Element Uni-Directional TVS Diode, 180 W, 2-Pin SOD-523
- RS Stock No.:
- 124-2385
- Mfr. Part No.:
- PESD5Z5.0,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 87,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.10 | $300.00 | - |
| 6000 - 9000 | $0.098 | $294.00 | $12.00 |
| 12000 + | $0.096 | $288.00 | $48.00 |
*price indicative
- RS Stock No.:
- 124-2385
- Mfr. Part No.:
- PESD5Z5.0,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 180W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 18V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | PESD | |
| Length | 1.25mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 180W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 18V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series PESD | ||
Length 1.25mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PESD5Zx Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5Z5.0 180 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5Z7.0 180 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5Z6.0 180 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
