Nexperia PTVS12VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 791-8977
- Mfr. Part No.:
- PTVS12VS1UR,115
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$11.01
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 2,190 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 30 - 720 | $0.367 | $11.01 | - |
| 750 - 1470 | $0.365 | $10.95 | - |
| 1500 + | $0.352 | $10.56 | 4% |
*price indicative
- RS Stock No.:
- 791-8977
- Mfr. Part No.:
- PTVS12VS1UR,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 19.9V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 20.1A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | PTVS | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Clamping Voltage VC 19.9V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 20.1A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series PTVS | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2.5μA | ||
PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 7918977P
- Mfr. Part No. PTVS12VS1UR,115
- RS Stock No. 8160201P
- Mfr. Part No. PTVS16VS1UR,115
- RS Stock No. 7918961
- Mfr. Part No. PTVS10VS1UR,115
- RS Stock No. 7816802P
- Mfr. Part No. PTVS5V0S1UR,115
Related links
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Nexperia PTVS26VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS18VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS6V0S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS15VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS24VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS60VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS6V5S1UR 400 W, 2-Pin SOD-123







