Nexperia PTVS10VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 30 units)*

$11.67

(exc. GST)

$12.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,840 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
30 - 720$0.389$11.67-
750 - 1470$0.379$11.372%
1500 +$0.374$11.223%

*price indicative

Packaging Options:
RS Stock No.:
791-8961
Mfr. Part No.:
PTVS10VS1UR,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

23.5A

Clamping Voltage VC

17V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

1.9mm

Series

PTVS

Height

1.1mm

Standards/Approvals

No

Length

2.8mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2.5μA

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy