onsemi NUP2301MW6T1G 2-Element Bi-Directional TVS Diode Array, 6-Pin SOT-363
- RS Stock No.:
- 791-6309
- Mfr. Part No.:
- NUP2301MW6T1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $12.75
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 September 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 725 | $0.647 | $16.18 | - |
| 750 - 1475 | $0.63 | $15.75 | $12.75 |
| 1500 + | $0.622 | $15.55 | $37.50 |
*price indicative
- RS Stock No.:
- 791-6309
- Mfr. Part No.:
- NUP2301MW6T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 70V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 100μA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 70V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 6 | ||
Clamping Voltage VC 1.25V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 100μA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2.5μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 2-Element Bi-Directional TVS Diode Array, 6-Pin SOT-363
- Nexperia PRTR5V0U4D 6-Pin SOT-457 (SC-74)
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Nexperia 4-Element Bi-Directional TVS Diode Array, 6-Pin SOT-457 (SC-74)
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- DiodesZetex 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- onsemi 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
