Taiwan Semiconductor SMCJ36CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 761-3741
- Mfr. Part No.:
- SMCJ36CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.99
(exc. GST)
$6.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 170 unit(s) shipping from 16 November 2026
- Final 11,160 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.599 | $5.99 |
| 20 - 40 | $0.582 | $5.82 |
| 50 - 90 | $0.564 | $5.64 |
| 100 - 190 | $0.549 | $5.49 |
| 200 + | $0.531 | $5.31 |
*price indicative
- RS Stock No.:
- 761-3741
- Mfr. Part No.:
- SMCJ36CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 58.1V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 25.8A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Height | 2.15mm | |
| Series | SMCJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 58.1V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 25.8A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Height 2.15mm | ||
Series SMCJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Taiwan Semiconductor SMCJ78CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ170CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
