Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to NPT 3/4 Female, Threaded Connection Style
- RS Stock No.:
- 207-226
- Mfr. Part No.:
- 0167 27 28
- Brand:
- Legris
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$299.95
(exc. GST)
$329.95
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $299.95 | $29.995 |
5 - 9 | $292.41 | $29.241 |
10 - 24 | $279.92 | $27.992 |
25 + | $271.75 | $27.175 |
*price indicative |
- RS Stock No.:
- 207-226
- Mfr. Part No.:
- 0167 27 28
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BSP male conical adaptor - NPT female series 0167
Range of brass adaptors from series 0167 for adapting a BSP male conical thread to a female NPT thread.
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/4 Male |
Connector B | NPT 3/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Body Material | Brass |
Maximum Operating Pressure | 250 bar |
Related links
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 162581
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 159626
- Stauff Hydraulic Test Point G 3/4 Male and G 3/4 Female, 3/4" M/F...
- Nito 3/4 in GHT, 3/4 in NH Spray Gun
- Festo GR-3/4 Pressure Relief Valve G 3/4, GR-3/4
- Legris, R 3/4 Male to G 3/4 Female
- Festo 2/2 Closed G 3/4 165082
- Parker UNF 3/4-16 to UNF 3/4-16, 8BMTXS