STMicroelectronics BZW50-33B 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin R-6

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$10.50

(exc. GST)

$11.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 14 left, ready to ship from another location
  • Final 6 unit(s) shipping from 13 November 2026
Units
Per unit
Per Pack*
2 +$5.25$10.50

*price indicative

Packaging Options:
RS Stock No.:
714-7030
Mfr. Part No.:
BZW50-33B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

36.6V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Maximum Peak Pulse Current Ippm

789A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

76V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

9.1mm

Series

BZW50

Length

9.1mm

Width

9.1mm

Diameter

9.1mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy