STMicroelectronics 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin R-6
- RS Stock No.:
- 919-6529
- Mfr. Part No.:
- BZW50-33B
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-6529
- Mfr. Part No.:
- BZW50-33B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 36.6V | |
| Mount Type | Through Hole | |
| Package Type | R-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 789A | |
| Clamping Voltage VC | 76V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Diameter | 9.1mm | |
| Width | 9.1mm | |
| Series | BZW50 | |
| Height | 9.1mm | |
| Length | 9.1mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 36.6V | ||
Mount Type Through Hole | ||
Package Type R-6 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 789A | ||
Clamping Voltage VC 76V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Diameter 9.1mm | ||
Width 9.1mm | ||
Series BZW50 | ||
Height 9.1mm | ||
Length 9.1mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics BZW50-33B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-39B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-27B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-180B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-120B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-47B 1-Element Bi-Directional TVS Diode 2-Pin R-6
