STMicroelectronics BZW50-15B 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin R-6

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
795-7098
Mfr. Part No.:
BZW50-15B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

16.6V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Maximum Peak Pulse Current Ippm

1.714kA

Clamping Voltage VC

35V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Diameter

9.1mm

Series

BZW50

Standards/Approvals

No

Width

9.1mm

Length

9.1mm

Height

9.1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy