Vishay SM6T18CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 699-7985
- Mfr. Part No.:
- SM6T18CA-E3/52
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$10.92
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,020 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | $0.546 | $10.92 |
| 200 - 360 | $0.533 | $10.66 |
| 380 + | $0.524 | $10.48 |
*price indicative
- RS Stock No.:
- 699-7985
- Mfr. Part No.:
- SM6T18CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 32.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Clamping Voltage VC 32.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 123A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Length 4.57mm | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ8.5CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ36CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay P6SMB30CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ15CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ16CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SM6T6V8CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ26CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
