Vishay 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$208.50

(exc. GST)

$229.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
750 - 750$0.278$208.50-
1500 - 2250$0.271$203.252%
3000 +$0.267$200.253%

*price indicative

RS Stock No.:
165-2492
Mfr. Part No.:
SM6T18CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

Transient Voltage Suppressor

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

32.5V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

123A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.24mm

Length

4.57mm

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy