Taiwan Semiconductor P6KE7.5CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.41

(exc. GST)

$4.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 290 left, ready to ship from another location
  • Final 350 unit(s) shipping from 05 November 2026

Units
Per unit
Per Pack*
10 - 870$0.441$4.41
880 - 1740$0.433$4.33
1750 +$0.423$4.23

*price indicative

Packaging Options:
RS Stock No.:
687-3920
Mfr. Part No.:
P6KE7.5CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.13V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

6.4V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

55A

Test Current It

10mA

Clamping Voltage VC

11.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

3.6mm

Series

P6KE

Height

3.6mm

Length

7.6mm

Diameter

3.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1mA

TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy