Taiwan Semiconductor P6KE300CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$7.45

(exc. GST)

$8.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,305 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.49$7.45

*price indicative

RS Stock No.:
543-8551
Mfr. Part No.:
P6KE300CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

285V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

256V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

1.5A

Clamping Voltage VC

414V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

3.56mm

Series

P6KE

Width

3.56mm

Diameter

3.6mm

Standards/Approvals

No

Length

7.62mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

Non Compliant

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy