Taiwan Semiconductor P6KE7.5CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9111
Mfr. Part No.:
P6KE7.5CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.13V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

6.4V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

55A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

11.3V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

3.6mm

Series

P6KE

Width

3.6mm

Standards/Approvals

No

Diameter

3.6mm

Length

7.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1mA

COO (Country of Origin):
CN

TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy