Taiwan Semiconductor P6KE20A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.85

(exc. GST)

$13.03

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,875 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 850$0.474$11.85
875 - 1725$0.463$11.58
1750 +$0.456$11.40

*price indicative

Packaging Options:
RS Stock No.:
687-3851
Mfr. Part No.:
P6KE20A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

19V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

17V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

27.7V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

22A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.6mm

Standards/Approvals

No

Diameter

3.6mm

Series

P6KE

Length

7.6mm

Height

3.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TVS Diodes Axial Unidirectional 600W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Each (Supplied as a Tape)
$0.544
Each (In a Pack of 5)
$0.796
Each (In a Pack of 5)
$0.836
Each (On a Reel of 4000)
$0.353

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy