Taiwan Semiconductor SMBJ11A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$25.60

(exc. GST)

$28.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,950 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
50 - 700$0.512$25.60-
750 - 1450$0.499$24.952%
1500 +$0.491$24.554%

*price indicative

Packaging Options:
RS Stock No.:
806-2015
Mfr. Part No.:
SMBJ11A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

12.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

11V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

33A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

18.2V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.15mm

Length

4.75mm

Standards/Approvals

FBI

Width

3.95mm

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Each (Supplied on a Reel)
$0.512
Each (Supplied on a Reel)
$0.588
Each (Supplied on a Reel)
$0.512
Each (Supplied on a Reel)
$0.402

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy