Taiwan Semiconductor P6KE47A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$3.80

(exc. GST)

$4.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 910 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$0.76$3.80

*price indicative

RS Stock No.:
543-8680
Mfr. Part No.:
P6KE47A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40.2V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

300V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Clamping Voltage VC

64.8V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

9.3A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

RoHS

Width

3.56mm

Height

3.56mm

Length

7.62mm

Maximum Reverse Leakage Current

5μA

Non Compliant

TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy