Taiwan Semiconductor P6KE16A R0 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 687-3848
- Mfr. Part No.:
- P6KE16A R0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.524 | $13.10 |
| 50 - 100 | $0.511 | $12.78 |
| 125 - 225 | $0.498 | $12.45 |
| 250 - 475 | $0.486 | $12.15 |
| 500 + | $0.473 | $11.83 |
*price indicative
- RS Stock No.:
- 687-3848
- Mfr. Part No.:
- P6KE16A R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-15 | |
| Clamping Voltage (VC) | 16.7 V | |
| Diode Configuration | Single | |
| Height | 3.6 mm | |
| Length | 7.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 36 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 10.2 V | |
| Minimum Breakdown Voltage (Vbr) | 11.4 V | |
| Minimum Operating Temperature | -55 °C | |
| Test Current (It) | 1 mA | |
| Width | 3.6 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-15 | ||
Clamping Voltage (VC) 16.7 V | ||
Diode Configuration Single | ||
Height 3.6 mm | ||
Length 7.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 36 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 10.2 V | ||
Minimum Breakdown Voltage (Vbr) 11.4 V | ||
Minimum Operating Temperature -55 °C | ||
Test Current (It) 1 mA | ||
Width 3.6 mm | ||
TVS Diodes Axial Unidirectional 600W, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor P6KE16A R0 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6KE47A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE33A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SMBJ11A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6KE350A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
