Vishay P6KE33CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 638-8637
- Mfr. Part No.:
- P6KE33CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 110 unit(s) shipping from 23 November 2026
- Plus 5,540 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.727 | $7.27 |
| 20 - 40 | $0.71 | $7.10 |
| 50 - 90 | $0.687 | $6.87 |
| 100 - 190 | $0.67 | $6.70 |
| 200 + | $0.654 | $6.54 |
*price indicative
- RS Stock No.:
- 638-8637
- Mfr. Part No.:
- P6KE33CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 31.4V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 45.7V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 13.1A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Height | 3.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 31.4V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 45.7V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 13.1A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Height 3.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay P6KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE13CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE12CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay P6KE10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay P6KE68CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE6.8CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
